
Highlights & Details
LaserJet Pro 3002dn
- With the HP LaserJet Pro, you can print quickly and use easy-to-use management tools.
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
250 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
- Features
AirPrint-compatible
Duplex printing
Network-enabled
- Related consumables
HP 139A black original LaserJet toner cartridge (W1390A)HP 139X black high range original LaserJet toner cartridge (W1390X)
- Built-in memory
256 MB
- Type
B/W
- Width
367 mm
- Height
216.2 mm
- Depth
398.2 mm
- Dim
(W x H x D) 367 x 216.2 x 398.2 mm
- Factory colour
White
Grey
- Weight
7.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
Label printing
- Screen size diagonal (inches)
3 inch
- Colour
Black
White
- Supported OS
Linux
- Power consumption (off)
0.06 W
- CPU speed
800 MHz
256 MB
- RAM / Max. upgrade
256 MB
- Series
LaserJet Pro
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
15 - 32,5 °C
- Ethernet LAN
yes
- Time to first page (black, normal)
7 s
- Layers per pallet
4 Stück(e)
- Pallet gross weight
362.5 kg
- Power consumption (PowerSave)
0.06 W
- Power consumption (ready)
2.93 W
- Direct printing
no
- USB port
yes
- Included cartridge capacity (black)
1000 Sides
- Print resolution black
1200 x 1200 DPI
- Power consumption (printing)
484 W
- Duplex print speed (black, normal quality, A4/US Letter)
20 Seiten pro Minute
- Warranty card
yes
- Sound pressure level (printing)
53 dB
- Sound power level (printing)
6.5 dB
- Total output capacity
150 Blätter
- Paper tray 1 input capacity
250 Blätter
- Paper tray media weight
60 - 163 g/m²
- Number of print cartridges
1
- Introduction year
2022
- Colour
no
- Master (outer) cases per pallet layer
9 Stück(e)
- Recommended duty cycle
350 - 2500 Seiten pro Monat
- Energy Star Typical Electricity Consumption (TEC)
0.3 kWh/Woche
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 80 %
- Products per pallet
36 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Secure printing
yes
- Built-in processor
yes
- Custom media width
76 - 216 mm
- Custom media length
127 - 356 mm
- Maximum duty cycle
50000 Seiten pro Monat
- Warm-up time
35 s
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2813788 HP LaserJet Pro 3002 dn Inkjet printer Laser B/W A4 33 pages/min 1200 x 1200 dpi Duplex, LAN, USB, HP Instant Ink
Description
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























