• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Color LaserJet Pro 4202 dw Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 600 x 600 dpi Wi-Fi, Bluetooth, D

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Color LaserJet Pro 4202 dwInkjet printerA4

  • High printing speeds (up to 33 A4 pages per minute)
  • HP Wolf Pro security
  • Automatic two-sided printing (standard)
  • Handles large quantities of printing (50,000 pages per month)
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

600 x 600 dpi

Print speed (black/white)

33 pages/min

Print speed (colour)

33 pages/min

Paper size (max.)

A4

No. of feeders

3

Paper load (tray 1)

250 Sheet

Paper load (multi-purpose feeder)

50 Sheet

Interfaces

Bluetooth

Gigabit LAN (1 Gbps)

USB A (USB 2.0)

USB type B

USB A (Host)

Wi-Fi

Display

4-line LCD display with rotary wheel and key for menu selection

Features

Wi-Fi Direct Print

Wi-Fi-compatible

AirPrint-compatible

Duplex printing

Bluetooth

ADF with cover

Monochrome display

Network-enabled

Related consumables

HP 220A, black, 2000 pages (W2200A)
HP 220X, black, 7500 pages (W2200X)

Built-in memory

512 MB

Type

Colour

Width

421 mm

Height

288 mm

Depth

427 mm

Dim

(W x H x D) 421 x 288 x 427 mm

Factory colour

White

Blue

Weight

16.3 kg

Printing technology

Laser

Duplex unit

Yes

Network

Yes

NFC

No

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

Label printing

High-quality photo printing

Card printing

Bluetooth

Yes

Colour

Black

Cyan

Magenta

Yellow

No. of USB A 2.0 ports

2 x

Memory capacity

0.5 GB

Power consumption (off)

0.07 W

CPU speed

1200 MHz

512 MB

RAM / Max. upgrade

512 MB

Series

Color LaserJet

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Watermark printing

yes

Operating temperature (T-T)

10 - 32,5 °C

Ethernet LAN

yes

Time to first page (colour, normal)

10.5 s

Time to first page (black, normal)

9.5 s

Layers per pallet

3 Stück(e)

Pallet gross weight

370 kg

Power consumption (PowerSave)

0.7 W

Power consumption (ready)

17 W

Direct printing

yes

USB port

yes

Included cartridge capacity (black)

1200 Sides

Included cartridge capacity (CMY)

1000 Sides

Print resolution black

600 x 600 DPI

Power consumption (printing)

580 W

HP Auto-On/Auto-Off

yes

Sound pressure level (printing)

51 dB

Sound power level (printing)

6.2 dB

Total output capacity

150 Blätter

Multi-Purpose tray

yes

Paper tray 1 input capacity

50 Blätter

Paper tray 2 input capacity

250 Blätter

Paper tray media weight

60 - 200 g/m²

Number of print cartridges

4

Colour

yes

Master (outer) cases per pallet layer

6 Stück(e)

Multi-Purpose tray input capacity

50 Blätter

Recommended duty cycle

750 - 4000 Seiten pro Monat

Energy Star Typical Electricity Consumption (TEC)

0.37 kWh/Woche

Cartridge(s) included

yes

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

18 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Built-in processor

yes

Custom media width

76,2 - 216 mm

Custom media length

127 - 356 mm

Maximum duty cycle

50000 Seiten pro Monat

Warm-up time

50 s

Print resolution colour

600 x 600 DPI

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3037401 HP Color LaserJet Pro 4202 dw Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 600 x 600 dpi Wi-Fi, Bluetooth, D

Description


HP Colour Laserjet Pro 4202dw printer
Productivity in the most beautiful colors. Seamless setup.
With the HP LaserJet Pro, you get lightning fast color printing and easy setup.

Maximum productivity and brilliant colors
· Support your team with this powerful printer - Ideal for up to 10 users.
· Speed up your processes with the maximum printing speeds of the HP Pro class, in order to manage even the most demanding tasks.
· Avoid interruptions with Wi-Fi technology that intelligently searches for the most stable connection to stay online.
· With excellent print quality, natural colors and pin-sharp details, each of your documents looks extremely professional.

Quick setup of your printer
· Set up your printers quickly so you can focus more on your business.
· The optimized setup makes your team easier to work, so it can quickly return to their actual tasks.

More security through HP Wolf pro
· Keep your printer safe from the start. Thanks to pre-configured settings everything is ready when you are.
· Take advantage of an additional layer of security. The PIN/Pull option only enables print jobs when you are present.
· Easily optimize your compliance. This upgrade/solution applies your corporate policies to all printers.

Sustainable printing
· Newly designed original HP TerraJet cartridges: Less plastic and less energy consumption when printing.
· Streamline your paper consumption. With Duplex as standard, each sheet is printed on both sides.
· Reduce your ecological footprint. The HP auto-on/auto-off technology optimizes the energy use and makes your printer more economical.
· We close the recycling cycle. Our toner cartridges contain recycled plastic and can be returned after use.

This text is machine translated.

Scope of delivery

  • HP Colour Laserjet Pro 4202dw printer
  • 4 pre-installed HP LaserJet starter toner cartridges (black: 1,200 pages; cyan, magenta, yellow: 1,000 pages)
  • Supplied documentation (reference manual, setup card)
  • Legal Flyer
  • Power cable;
  • USB cable

Hints

Printer cable not included.
Please order the same!
This printer is only intended for use with print cartridges that have a new or reused HP chip. It uses dynamic security measures to block print cartridges that have a non-HP chip. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. A reused HP chip allows you to use reusable, remanufactured, and refilled print cartridges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 669.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)