
Highlights & Details
Laserjet Pro 4002dw
- With the HP Laserjet Pro you can print very fast and use simple management tools.
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB type B
USB A (USB 2.0)
RJ45
Wi-Fi
Bluetooth
- Display
2-line monochrome LCD display
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Network-enabled
ADF
Wi-Fi-compatible
- Related consumables
HP 149A black original LaserJet toner cartridge (W1490A)HP 149X black high range original LaserJet toner cartridge (W1490X)
- Built-in memory
256 MB
- Type
B/W
- Width
381 mm
- Height
216 mm
- Depth
357 mm
- Dim
(W x H x D) 381 x 216 x 357 mm
- Factory colour
White
- Weight
8.56 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Label printing
- Bluetooth
Yes
- Colour
Black
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.05 W
- CPU speed
1200 MHz
256 MB
- RAM / Max. upgrade
256 MB
- Series
LaserJet Pro
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32,5 °C
- Ethernet LAN
yes
- Time to first page (black, normal)
6.3 s
- Layers per pallet
4 Stück(e)
- Economical printing
yes
- Pallet gross weight
399 kg
- Power consumption (PowerSave)
0.5 W
- Power consumption (ready)
5.5 W
- Direct printing
yes
- USB port
yes
- Booklet printing function
yes
- Included cartridge capacity (black)
2900 Sides
- Print resolution black
1200 x 1200 DPI
- Power consumption (printing)
495 W
- HP Auto-On/Auto-Off
yes
- Warranty card
yes
- Sound pressure level (printing)
54 dB
- Sound power level (printing)
6.6 dB
- Total output capacity
150 Blätter
- Multi-Purpose tray
yes
- Paper tray 1 input capacity
100 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
60 - 200 g/m²
- Number of print cartridges
1
- Colour
no
- Master (outer) cases per pallet layer
9 Stück(e)
- Multi-Purpose tray input capacity
100 Blätter
- Recommended duty cycle
750 - 4000 Seiten pro Monat
- Energy Star Typical Electricity Consumption (TEC)
0.36 kWh/Woche
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 80 %
- Products per pallet
36 Stück(e)
- Storage temperature (T-T)
-20 - 40 °C
- Secure printing
yes
- Built-in processor
yes
- Custom media width
76 - 216 mm
- Custom media length
127 - 356,6 mm
- Maximum duty cycle
80000 Seiten pro Monat
- Warm-up time
45 s
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2813794 HP LaserJet Pro 4002 dw Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi Bluetooth, Duplex, LAN, Wi-Fi, USB
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 548.99*
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































