
Highlights & Details
HP 260 G9 Mini PC
- Intel® Core™ i3 i3-1315U 13th Gen (Raptor Lake) 6 core(s) / max. 4.5 GHz
- RAM: 8 GB DDR4 SDRAM 3200 MHz
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
260 G9
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-1315U
- Processor/type
i3-1315U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
6 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
10 MB
8 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
RJ45
USB A (USB 3.2 1st gen)
USB C®
DisplayPort
HDMI™
USB A (USB 2.0)
Headphone/mic combo jack (3.5 mm)
Serial (9-pin)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015596 HP Mini PC 260 G9 Intel® Core™ i3 i3-1315U 8 GB RAM 256 GB SSD Intel UHD graphics Win 11 Pro 936K5EA#ABD
Description
The HP Pro Mini 260 desktop offers users performance and functions of the business class in a compact housing. This PC is equipped with the latest Intel® processor and offers a range of features to meet the needs of your business – all at a great price.
This text is machine translated.
Features
- Processor family: Intel® Core™ i3
- Processor i3-1315U
- Storage capacity: 8 GB
- Internal memory type DDR4 SDRAM
- Storage frequency 3200 MHz
- Total storage capacity 256 GB
- Storage media SSD
- On-board graphics adapter model: Intel® UHD Graphics
- Wi-Fi
- Installed operating system: Windows 11 Pro
- Power supply 65 W
- Housing type:Mini Tower
- Product type: PC
- Weight: 1.42 kg
- Product color: Black
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









