
Highlights & Details
HP 600 G9 Mini PC
- Intel® Core™ i7 i7-13700T 13th Gen (Raptor Lake) 16 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- Intel UHD graphics 770
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
600 G9
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-13700T
- Processor/type
i7-13700T
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
16 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
RJ45
USB C®
DisplayPort
USB A (USB 3.2 2nd gen)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- PSU power
90 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015614 HP Mini PC 600 G9 Intel® Core™ i7 i7-13700T 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 624A3ET#ABD
Description
The HP Elite Mini 600 desktop PC delivers the performance you need for your work, yet is so small that you can take it home and back to the office. With powerful Intel® processor, DDR5 memory and intelligent deployment options, this is the right PC for desktop users who need flexibility at work.
This text is machine translated.
Features
- Intel® Core™ i7 processor family
- Processor i7-13700T
- Storage capacity: 16 GB
- Internal memory type DDR5 SDRAM
- Storage frequency 4800 MHz
- Total storage capacity 512 GB
- Storage media SSD
- Intel UHD graphics 770 on-board graphics adapter model
- Wi-Fi
- Installed operating system: Windows 11 Pro
- Power supply 90 W
- Housing type:Mini Tower
- Product type: PC
- Weight: 1.42 kg
- Product color: Black
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















