
Highlights & Details
HP elite 805 G9 mini PC
- Premium PC black 260 W
- AMD Ryzen™ 3 PRO
- 16 GB DDR5 SDRAM 5600 MHz 1 x 16 GB
- 256 GB SSD
- AMD Radeon 740M
- Ethernet/LAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
- Windows 11 Pro
Technical specifications
- GeneralInfo.Description.WarrantyInfo: 3 years
- Processor Family: AMD Ryzen™ 3 PRO
- Processor Generation: AMD Ryzen PRO 8000 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Built-in graphics card model: AMD Radeon 740M
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Market Positioning: Premium
- Product type: PC
- Installed operating system: Windows 11 Pro
- Product type
Mini PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 3 Pro
- CPU
AMD Ryzen 3 Pro 8300G
- Processor/type
8300G
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
Gigabit LAN (1 Gbps)
HDMI™
DisplayPort
USB C® (USB4®)
- Factory colour
Black
- Width
338 mm
- Height
338 mm
- Depth
308 mm
- Weight
5.4 kg
- PSU power
260 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Graphics card type
AMD Radeon
- Design height
100 mm
- No. of 10 Gb LAN ports
1 x
- No. of USB ports
4 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Office
- Form factor
M.2 Module
- GPU brand
AMD
- Memory techology
DDR5
- Memory capacity
256 GB
- Clock speed
5600 MHz
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") external slots
1
- 8.9 cm (3.5") internal slots
1
- Wi-Fi
built-in
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Operating temperature (T-T)
10 - 35 °C
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- NVMe
yes
- Mouse included
yes
- USB4 Gen 3x2 ports quantity
1
- Operating relative humidity (H-H)
10 - 90 %
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331369 HP Mini PC Elite 805 G9 AMD Ryzen 3 Pro 8300G 16 GB RAM 256 GB SSD AMD AMD Radeon Win 11 Pro 99M10ET
Description
Start the future with the highly secure and easy-to-manage HP Elite 805 SFF, featuring a AMD Ryzen™ 8000 Series processor [2] , AMD RDNA™ 3 integrated graphics card and an NPU[3] that work together to balance workloads, to get the most out of cloud-based AI applications. Carry out multiple tasks simultaneously with AI-supported performance, which takes over the daily tasks for you so that you can concentrate on the essential.
This text is machine translated.
Features
- AMD Ryzen™ 3 PRO 8300G (max. Boost up to 4.9 GHz, 12 MB L3 cache, 4 cores, 8 threads)
- Windows 11 Pro
- AMD Radeon™ 740M graphics card
- 16 GB memory; 256 GB SSD storage
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












