

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC
ProDesk 4 Mini G1i Desktop AI PC
2.5 cm
1 inch
Intel® Core™ Ultra 5 (Series 2)
Intel® Core™ Ultra 5 (Series 2) 235T
235T
14 x
5.0 GHz
32 GB
DIMM
5600 MHz
2
64 GB
Yes
Intel
512 GB
SSD
512 GB
0 GB
0 GB
Flash
w/o hard drive
German, QWERTZ
2 x
1 x
1 x
3 x
2 x
1 x
Gigabit LAN (1 Gbps)
Black
177 mm
34.2 mm
181 mm
1.9 kg
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
Intel
Yes
yes
10 - 35 °C
yes
yes
1
yes
yes
512 GB
10 - 90 %
3.4 kg
1
User & Safety Instructions 3427797 HP Mini PC ProDesk 4 Mini G1 Intel® Core™ Ultra 5 (Series 2) 235T 32 GB RAM 512 GB SSD Intel B6YZ7ET
The necessary accessories are required to use the article as described.