

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC workstation
Z2 Mini G1a Workstation Desktop PC
2.5 cm
1 inch
4K
AMD Ryzen AI Max+ Pro
AMD Ryzen AI Max+ Pro 395
395
16 x
3 GHz
5.1 GHz
5.1 GHz
64 MB
128 GB
LPDDR5X
8533 MHz
128 GB
Yes
AMD
AMD Radeon 8060S unified memory architecture (UMA)
AMD
Yes
2048 GB
SSD
2 TB
M.2 PCIe NVMe
0 GB
PCIe NVM Express
0 GB
Flash
w/o hard drive
5.4
German, QWERTZ
1 x
1 x
2 x
2 x
2 x
3 x
1 x
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 2nd gen)
USB C®
Mini DisplayPort
RJ45
USB A (USB 2.0)
Thunderbolt 4
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
Black
16.8 cm
8.55 cm
20 cm
2.3 kg
300 W
HP support wizard, HP PC hardware diagnostics UEFI, HP secure Erase, HP image assistant, HP PC hardware diagnostics, HP sure click, HP manageability integration kit, HP sure admin, HP client security manager Gen6, HP biosphere Gen6, HP central remote boost, HP sure recover Gen4, HP performance advisor 3.0, HP sure sense Gen2, HP sure run Gen5
Kensington lock
Built-in speakers
TPM2.0 module
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
yes
User & Safety Instructions 3438768 HP Mini PC workstation, AI supercomputer Z2 G1a AMD Ryzen AI Max+ Pro 395 5.1 GHz 128 GB RAM 2 TB SSD AMD AMD Radeon 806
The necessary accessories are required to use the article as described.