
Highlights & Details
HP EliteDesk 8 Mini G1a Mini PC workstation
- AMD Ryzen 3 210 4 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- AMD Radeon 740M
- Windows® 11 Pro
Technical specifications
- Processor Family: AMD Ryzen™ 3
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- SSD form factor M.2
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Market Positioning: Premium
- Product type: Mini PC
- Product type
Mini PC workstation
- Model
EliteDesk 8 Mini G1a
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 3
- CPU
AMD Ryzen 3 210
- Processor/type
210
- Processor cores (No.)
4 x
- CPU speed
3.00 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
8 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 740M
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.1 2nd gen)
Bluetooth
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
177 mm
- Height
34.2 mm
- Depth
181 mm
- Weight
1.42 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Graphics card type
AMD Radeon Graphics
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
AMD
- Charging method (Power Delivery)
with USB Power Delivery
- Features
TPM 2.0 module
- Configuration
SO-DIMM
- Type
EliteDesk 8 Mini G1a
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Total SSDs capacity
512 GB
- USB4 Gen 3x2 ports quantity
1
- Operating relative humidity (H-H)
5 - 90 %
- Package weight
2.95 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451365 HP Mini PC workstation EliteDesk 8 Mini G1a AMD Ryzen 3 210 4.7 GHz 16 GB RAM 512 GB SSD AMD Radeon 740M Win 11 Pro 999A
Description
The mainstream mini for businesses
Running multiple AI-based applications simultaneously to increase productivity in non-disruptive operation The HP EliteDesk 8 Mini G1a PC offers powerful performance with the latest AMD Ryzen processor.
[2]
Its compact design, versatile deployment options and advanced security features make it the ideal choice for modern workplaces.
This text is machine translated.
Features
- AMD Ryzen™ 3 210 (up to 4.7 GHz max. Boost clock, 8 MB cache L3 , 4 cores, 8 threads)
- Windows 11 Pro
- AMD Radeon™ 740M graphics card
- 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










