
Highlights & Details
HP DL8X5ET PC/Workstation Copilot+ PC 32 GB DDR5-SDRAM 1 TB SSD Windows 11 Pro mini PC mini-PC AI PC
- Premium Mini-PC 120 W
- Number of processor cores: 8
- 32 GB DDR5 SDRAM 5600 MHz 1 x 32 GB
- 1 TB SSD
- AMD Radeon 860M
- Wi-Fi 7 (802.11b) Bluetooth 6.0
- Windows 11 Pro
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 860M
- Market Positioning: Premium
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI Version 2.1
- Keyboard included: Yes
- Product type
Mini PC workstation
- CPU
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
32 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
None (PC-controlled)
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Width
177 mm
- Height
177 mm
- Depth
181 mm
- Weight
1.42 kg
- PSU power
120 W
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- Wi-Fi
Yes
- Numeric keypad
no
- Operating temperature (T-T)
5 - 35 °C
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
yes
- Operating relative humidity (H-H)
5 - 90 %
- Package weight
2.95 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3762970 HP Mini PC workstation EliteDesk 8 Mini G2a 5.1 GHz 32 GB RAM 1 TB SSD AMD AMD Radeon graphics DL8X5ET
Description
Work anywhere without compromising performance or security with Windows 11 and HP technologies for collaboration, security, and connectivity. Summarize and rewrite content, receive relevant content recommendations, and stay organized with Microsoft Copilot.
PC-management made easy
Save time and install the necessary updates using the HP support wizard.
Automatic recovery from firmware attacks
Firmware attacks can completely destroy your PC. Stay protected with HP Sure Start, the automatic troubleshooting BIOS that is automatically restored after an attack or damage.
Worry-free surfing
Protect your PC from Web sites, read-only Microsoft Office and PDF attachments, malware, ransomware, and viruses with HP Sure Click hardware-assisted security.
Optimal safety precautions for your PC
Prevent unwanted changes to security settings and stop malware: HP sure run identifies, isolates, and reports attackers trying to force end processes.
HP sure sense
Malware is rapidly evolving and often cannot be detected by traditional antivirus programs. Protect your PC against completely unknown attacks with HP. HP sure sense combines behavioral analysis with advanced AI techniques for exceptional protection.
This text is machine translated.
Features
- AMD Ryzen™ AI 7 450 (max. Up to 5.1 GHz boost clock, 16 MB L3 cache, 8 cores, 16 threads)
- Windows 11 Pro
- AMD Radeon™ 860M graphics card
- 32 GB DDR5-5600 MT/s (1 x 32 GB), 1 TB PCIe NVMe™ M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























