
Highlights & Details
HP Z2 Mini G1i Mini PC workstation
- Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.5 GHz
- RAM: 16 GB DDR5 RAM 6400 MHz
- 1 TB SSD
- Intel GDDR7
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC workstation
- Model
Z2 Mini G1i
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
20 x
- CPU speed
5.5 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU performance core boost clock
5.5 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone input
- Factory colour
Multicolour
- Width
211 mm
- Height
211 mm
- Depth
218 mm
- Weight
0
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Microphone in
yes
- Intel® vPro™ Platform Eligibility
no
- Low halogen
yes
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595540 HP Mini PC workstation Z2 Mini G1i Intel® Core™ Ultra 7 265K 5.5 GHz 16 GB RAM 1 TB SSD Intel GDDR7 D05Z4ET
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







