• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP MLT-D116S SU840A Toner Black 1200 Sides Original Toner cartridge

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

MLT-D116S

Compatible with

Samsung

Colour

Black

Page yield

1200 Sides

Page yield (black)

1000 Sides

Factory colour

Black

Depth

350 mm

Height

96 mm

Width

171 mm

Page yield

1200 Sides

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Black toner cartridges quantity

1

Colour

no

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 438195 HP MLT-D116S SU840A Toner Black 1200 Sides Original Toner cartridge

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.