• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly TC10 Black Glass Mount Accessory installation kit 1 Display(s) Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP poly TC10 black glass mount

  • Supports VESA standards up to

Technical specifications

Product type

Accessory installation kit

Add-on displays

1 Display(s)

No

No

Width

200 mm

Height

100 mm

Depth

250 mm

Factory colour

Multicolour

Weight

0

Dim

(W x H x D) 200 x 100 x 250 mm

UKCA

yes

Pallet gross weight

357 kg

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740465 HP Poly HP Poly TC10 Black Glass Mount Accessory installation kit 1 Display(s) Multicolour

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)