• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly Trio C60 IP CP MS FR PoE-e Speakerphone Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly Trio C60 IP conference phone for Microsoft teams Full wireless and PoE capability

  • Symbol image for HP Poly HP Poly Trio C60 IP CP MS FR PoE-e Speakerphone Black
  • Symbol image for HP Poly HP Poly Trio C60 IP CP MS FR PoE-e Speakerphone Black

Technical specifications

  • Product type: IP conference phone
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • USB version 2.0
  • USB-plug Micro-USB B, USB typ-A
  • Country of origin: China, Mexico
Product type

Speakerphone

Factory colour

Black

Bluetooth

4.2

Bluetooth

Yes

Depth

75 mm

Height

332 mm

Width

383 mm

Screen size diagonal (inches)

5 inch

Display resolution

720 x 1280 Pixel

No. of USB ports

2 x

Touchscreen (display)

Yes

Safety

WPA2-Enterprise

EAP-TLS

HTTPS

Weight

950 g

Wi-Fi

Yes

UKCA

yes

RJ-45 ports quantity

2

Operating temperature (T-T)

0 - 40 °C

Pallet gross weight

357 kg

USB port

yes

Built-in speaker(s)

yes

Power over Ethernet (PoE)

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-20 - 70 °C

Package weight

300 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740366 HP Poly HP Poly Trio C60 IP CP MS FR PoE-e Speakerphone Black

Description

One device. Many possibilities.

Bring college:in together. Implement ideas. And make sure that everyone on the table – whether on-site or remote – can be heard with the well-known Poly audio quality. And with native support for your preferred collaboration platforms, compatibility with Trio C60 is a thing of the past.

This text is machine translated.

Features

  • Get more out of your conference calls. Poly reduces distracting background noise, so every nuance is heard. The participants hear each reaction of the others with rich, full sound up to 22 kHz.
  • Start with a single touch. Thanks to the absolutely incoming operation by pressing a single button you can participate in your calls in seconds.