• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly USB-C 65W Power Kit PC power supply unit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

  • /
  • Power
  • Suited for notebooks from

Technical specifications

Product type

PC power supply unit

Type

HP Poly USB-C 65W Power Kit

Dim

(W x H x D) 90 x 28.5 x 51 mm

Width

90 mm

Height

28.5 mm

Weight

208 g

Factory colour

Black

Cable length

0.09 m

Depth

51 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

560 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740490 HP Poly HP Poly USB-C 65W Power Kit PC power supply unit

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.