• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Premium Plus Photo Paper CR676A Photo paper 13 x 18 cm 300 g/m² 20 sheet Glossy

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Premium Plus Photo Paper Glossy 20 sheets/13 x 18 cm

  • True-to-life photos to print with your ink jet printer
  • Brilliant, vibrant colors
  • High grammage like from the photography laboratory!
  • Format 13 x 18 cm
  • With suitable printers also borderless printable
  • 20 sheets

Technical specifications

Product type

Photo paper

Format

13 x 18 cm

Grammage

300 g/m²

Factory colour

White

Features

Glossy

Suitable for

Inkjet printer

Content

20 sheet

Description

HP Premium Plus Photo Paper Glossy is with all inkjet printers compatible and has been optimized for HP printing systems, in order to provide excellent prints. Press immediately drying, smudge-proof and water-resistant photos with very long durability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.