
Highlights & Details
HP Smart Tank Plus 555 Multifunction printer
- Print, Copy, Scan, Wireless
- Quick and easy setup
- Clean and easy refilling
- Wireless and mobile printing
- High-quality, long-lasting inks
- Extremely low printing costs
Technical specifications
- Printer dimensions (W x D x H) maximum: 449 x 605.65 x 258.7 mm
- Sound power level 65 dB(A)
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
11 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
Wi-Fi
Bluetooth
- Features
AirPrint-compatible
Bluetooth
Ink tank system
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
1VU26AE HP 31 Cyan Original Ink Bottle, 70 ml
1VU27AE HP 31 Magenta Original Ink Bottle, 70 ml
1VU28AE HP 31 Yellow Original Ink bottle, 70 ml
1VV24AE HP 32XL Black Original Ink Bottle, 135 ml
- Built-in memory
256 MB
- Type
Colour
- Width
447 mm
- Height
158 mm
- Depth
373 mm
- Dim
(W x H x D) 447 x 158 x 373 mm
- Factory colour
Black
- Weight
5.14 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
2 inch
- Power consumption (off)
0.12 W
- CPU speed
800 MHz
256 MB
- RAM / Max. upgrade
256 MB
- Series
Smart Tank
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Number of print heads
2
- Time to first page (colour, normal)
21 s
- Time to first page (black, normal)
14 s
- Layers per pallet
5 Stück(e)
- Number of users
3 Benutzer
- Pallet gross weight
435 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Power consumption (ready)
3.12 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- PictBridge
no
- Auto fit function
yes
- Print resolution black
1200 x 1200 DPI
- Card reader integrated
no
- HP Auto-On/Auto-Off
yes
- Warranty card
yes
- Duplex copying
yes
- Sound power level (printing)
6.5 dB
- Total output capacity
30 Blätter
- Paper tray media weight
60 - 300 g/m²
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
16 Seiten pro Minute
- Master (outer) cases per pallet layer
12 Stück(e)
- Power consumption (sleep)
0.75 W
- Greyscale levels
256
- Recommended duty cycle
400 - 800 Seiten pro Monat
- Scan speed (colour)
3 Seiten pro Minute
- Energy Star Typical Electricity Consumption (TEC)
0.13 kWh/Woche
- Copier resize
25 - 400 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
60 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Built-in processor
yes
- Custom media width
76,2 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
1000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
22 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201896 HP Smart Tank Plus 555 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, USB,
Description
This printer without cartridges delivers perfect quality and is included in the delivery for up to 3 years ink. Connect faster with dual-band Wi-Fi and print more easily on the go with the HP smart app.
Pay in advance and save when printing at home or at home
Up to 12,000 black and white pages or up to 8,000 pages in color. Rely on crisp text in rich black and vibrant color graphics for all prints. Print documents quickly – up to 38% faster than the previous HP smart tank. Fill your ink tank system easily with spray-free, re-sealable containers.
Print and scan remotely using the HP smart app
You can quickly access and print documents in Dropbox and Google Drive via your smartphone. High-quality scans that you can forward via Dropbox, Google Drive, email or the cloud. Take a photo as a copy and send it to your printer from almost anywhere. Get notification of print, scan, or copy jobs on your smartphone.
Reliable connection with dual band Wi-Fi
Faster, more reliable connections with dual-band Wi-Fi®. Connect your smartphone or tablet directly to the printer – and print easily without access to a network. Set up a connection and start printing in no time thanks to the easy installation via your smartphone or tablet with Bluetooth® LE. The copy and scan functions give you the functions you need for work and other tasks.
This text is machine translated.
Features
- Features : Print, Copy, Scan, Wireless
- Printing Technology : HP Thermal Inkjet
- Speed : Black & White (A4, ISO): Up to 11 ppm; Color (A4, ISO): Up to 5 ppm; only 76 sec
- First page output : Black and white (A4, ready): Only 14 sec.; color (A4, ready): Only 20 sec.
- Print resolution : Black and White (optimal): Up to 1200 x 1200 dpi (rendered); color (optimal): Up to 4800 x 1200 dpi (optimized) in color when printing from computer and 1200 input dpi;
- Monthly print volume : up to 1000 pages A4; Recommended monthly print volume: 400 to 800
- Standard print languages : HP PCL 3 GUI
- Print range : Print range margins: Top: 3mm, bottom: 3mm, left: 3mm, right: 3mm; maximum print range: 216 x 355 mm
- Borderless printing : Yes (up to 8.5 x 11 in, 210 x 297 mm)
- Number of deliveries : 4 (1 bottle each of black, set of 3 color bottles)
- Print on both sides : manual (with driver support)
- Copy speed : Black & White (A4, ISO): Up to 10 copies/min; Color (A4, ISO): Up to 2 copies/min
- Copier specifications : number of copies, size change, quality, light/dark, paper size, paper type, ID copy, optimization; maximum number of copies: Up to 99 copies; copy resolution: Up to 600 dpi
- Scan speed: Normal (A4): Up to 3 images/min. (Color); up to 5 ipm (Monochrome)
- Scan file format : JPEG, TIFF, PDF, BMP, PNG
- Scanner specifications : Scanner type: Flatbed only; Scan input modes: Scan from front cover; Copy; HP software; EWS; Twain version: Version 2.1; Maximum scan format (flatbed, ADF): 216 x 297 mm; Optical scan resolution: Up to 1200 dpi scan range Maximum media size (flatbed): 216 x 297 mm;
- Bit depth/grayscale: 24 bit / 256
- Digital sending : Standard: Everyday scanning (scanning as PDF); HP smart tasks;
- Processor speed : 1.2 GHz
- Connectivity standard : Hi-Speed USB 2.0, Wi-Fi, Bluetooth LE; Wireless Yes, Wi-Fi 802.11b/g/n ‑ dual band, wireless direct, BLE integrated
- Mobile printing function : HP smart app; Apple AirPrint™; HP ePrint; Mopria™ certified
- Network functions : Yes (via Wi-Fi)
- Memory standard : 256 MB; Integrated memory; 256 MB maximum
- Number of paper trays : Standard: 1; Maximum: 1
- Media types : Plain paper, Matte Brochure paper, Glossy Brochure paper, Photo paper, Envelope, Other Special Inkjet Paper
- Media size : Custom (metric): 76.2 x 127 to 215.9 x 355.6 mm; Supports (metric): A4; B5; A6; DL envelopes
- Paper input capacity : Standard: Up to 100 sheets; Maximum: Up to 100 sheets
- Output tray capacity : Standard: Up to 30 sheets; Envelope: Up to 10 envelopes; Cards: Up to 30 cards; Maximum: Up to 30 sheets
Scope of delivery
- HP Smart Tank Plus
- 2 x HP 32XL Black Original Ink bottle, 135 ml
- HP 31 Cyan Original Ink
- HP 31 Magenta Original Ink
- HP 31 Yellow Original Ink Bottle
- Flyer with safety instructions for ink
- Flyer with repacking instructions
- User manual
- Reference Guide
- Flyer with regulatory information
- PT flyer
- Flyer with regulatory information on raw EAC
- Power cable;
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














