• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP T3V28A Printer rack White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Printer rack

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M751dn, M751n, M856dn

HP Color LaserJet Managed E85055dn

HP LaserJet Enterprise MFP M776dn

HP LaserJet Enterprise Flow MFP M776z, MFP M776zs

Factory colour

White

Dim

(W x H x D) 98.6 x 32.6 x 65.9 cm

Width

98.6 cm

Height

32.6 cm

Depth

65.9 cm

Weight

24.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359756 HP T3V28A Printer rack White

Description

The LaserJet Printer Stand allows your printer to be in the optimal access position.

This text is machine translated.