
Highlights & Details
HP Elite t655 2.1 GHz IGEL OS 1.12 kg Black R2314
- AMD Ryzen Embedded R2314 4 core(s) / max. 3.5 GHz
- RAM: 8 GB DDR4 SDRAM 3200 MHz
- 32 GB Flash M.2
- AMD Radeon Graphics
- IGEL OS
Technical specifications
- Product type
Thin Client
- Model
Elite t655
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen Embedded
- CPU
AMD Ryzen Embedded R2314
- Processor/type
R2314
- Processor cores (No.)
4 x
- CPU speed
2.10 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
2 MB
8 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
No
- HDD capacity (total)
32 GB
- HDD 1 connection
eMMC
- Hard drive
32 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
3 x
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
DisplayPort
RJ45
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
35 mm
- Height
200 mm
- Depth
200 mm
- Weight
1.12 kg
- PSU power
45 W
- Features
TPM2.0 module
- Operating system (Version)
IGEL OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203776 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 32 GB Flash M.2 AMD Radeon Graphics IGEL OS 5H0V6EA
Description
The HP Elite t655's flexible performance options The thin client increases the productivity of your workforce, while the professional security features let your IT department sleep. Designed to meet demanding performance requirements, this device helps end users to perform their daily tasks perfectly, and the versatile configuration options help optimize workspaces.
This text is machine translated.
Features
- Processor clock: 2.1 GHz
- Processor manufacturer: AMD
- Processor family: AMD Ryzen Embedded
- Storage capacity: 8 GB
- Internal memory type DDR4 SDRAM
- Storage frequency 3200 MHz
- Total storage capacity 32 GB
- Storage media: EMMC
- Built-in graphics card model: AMD Radeon graphics
- Top WLAN standard Wi-Fi 6 (802.11ax)
- WLAN-standards Wi-Fi 6 (802.11ax)
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















