• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thunderbolt™ 4 laptop docking station Thunderbolt 120W G4 Dock (UK)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Thunderbolt dock 120 W G4

  • Feel safe and secure from the moment you log in. The HP Thunderbolt G4 dock with HP Sure Start prevents hackers from using the dock to attack the network and the connected notebook. Everything WAS is connected to this dock is protected and meets the requirements of NIST 800-193.
  • Focus on your work and not on your compatibility - with a docking station that works seamlessly with most notebooks and operating systems. Whether you are using Windows, Mac, or Chrome OS, rigorous testing and certification ensures that a USB-C cable connects your device and peripherals easily.
  • With a dock that supports up to four 4K displays with super-fast Thunderbolt 4 technology and offers twice the Ethernet speed for faster downloads, you can work, design and collaborate faster. This docking station also provides up to 100 W power - enough to charge most of the laptops.
  • Manage your mixed fleet more efficiently with wired Intel vPro support, which enables authorized administrators to remotely and manage vPro-enabled laptops over wired connections to perform updates. IT managers can also schedule firmware updates for docking stations at any time, even if the user disconnects from a one-click installer.

Technical specifications

  • HDMI version 2.0
  • Country of origin: China, Thailand, Taiwan
Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt 4

Factory colour

Black

Width

98 mm

Height

68 mm

Depth

98 mm

Weight

760 g

Dim

(W x H x D) 98 x 68 x 98 mm

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Charging method (Power Delivery)

with USB Power Delivery

Max. output current

6.15 A

Output voltage

19.5 V

10/100/1000 Mbps ports

1 x

Power supply (details)

100 - 240 V

Transfer type

Corded

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

no

Package weight

760 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729852 HP Thunderbolt™ 4 laptop docking station Thunderbolt 120W G4 Dock (UK)

Description

The docking station, which can do everything

Enhance your security, productivity and connectivity with this Thunderbolt™ 4 Dock. It protects your network and devices from the moment you log in, supports multi-OS compatibility [1] and can support up to four 4K displays [2]. This docking station is Ideal for ITDMs and hybrid workers and makes it easy to manage devices at home or in the office.

This text is machine translated.

Features

  • Feel safe and secure from the moment you log in. The HP Thunderbolt G4 dock with HP Sure Start[3] prevents hackers from using the dock to attack the network and the connected notebook. Everything WAS is connected to this dock is protected and meets the requirements of NIST 800-193.
  • Focus on your work, not your compatibility[1] - with a docking station that works seamlessly with most notebooks and operating systems. Whether you are using Windows, Mac or Chrome OS, rigorous testing and certification ensures a USB-C cable[4] connects your device and peripherals easily.
  • With a dock that supports up to four 4K displays with super-fast Thunderbolt™ 4 technology [2] and offers twice the Ethernet speed for faster downloads [5], you can work, design and collaborate faster. This docking station also provides up to 100 W power - enough to charge most of the laptops.
  • Manage your mixed fleet more efficiently with wired Intel vPro™ support, which enables authorized administrators to remotely access and manage vPro™-enabled laptops via wired connections to perform updates. IT managers can also schedule firmware updates for docking stations at any time, even if the user disconnects from a one-click installer[6] .

Scope of delivery

  • Docking station, Power supply, Power cable