• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 125A Original Yellow 1400 Sides CB542A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

125A

Compatible with

HP

Colour

Yellow

Page yield

1400 Sides

Page yield (black)

1400 Sides

Page yield (colour)

1400 Sides

Factory colour

Yellow

Type A

Print

Type B

Print

Depth

100 mm

Height

110 mm

Width

365 mm

Wireless charging

No

Page yield

1400 Sides

Supplies type

Toner cartridge

Compatible with

HP 125 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

600 g

UKCA

not relevant

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

280 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

203 kg

Pallet gross weight

203 kg

Quantity per pack

1 Stück(e)

Pallet gross width

112.2 cm

Pallet gross length

93.8 cm

Pallet gross height

123.3 cm

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

216 Stück(e)

Maximum number of stacking cartons

40 Stück(e)

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

24 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

216 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

Security datasheet

Security datasheet 881532 HP Toner 125A Original Yellow 1400 Sides CB542A

Description

With HP 125 LaserJet supplies comes your company are displayed perfectly. The latest HP ColorSphere toner provides for top quality: brilliant colors, sharp text and natural photos. Secure high productivity with reliable, consistent HP quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)