• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 305A Original Cyan 2600 Sides CE411A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 305A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

305A

Compatible with

HP

Colour

Cyan

Page yield

2600 Sides

Page yield (black)

2600 Sides

Page yield (colour)

2600 Sides

Factory colour

Cyan

Type A

Print

Type B

Print

Depth

109 mm

Height

125 mm

Width

385 mm

Wireless charging

No

Supplies type

Toner cartridge

Compatible with

HP 305 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

720 g

UKCA

not relevant

Operating temperature (T-T)

15 - 25 °C

Master (outer) cases per pallet

168 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

172 kg

Pallet gross weight

171.7 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

168 Stück(e)

Maximum number of stacking cartons

32 Stück(e)

Master (outer) cases per pallet layer (EU)

21 Stück(e)

Master (outer) cases per pallet layer

21 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

168 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627346 HP Toner 305A Original Cyan 2600 Sides CE411A

Description

HP 305A LaserJet toner cartridge cyan guarantee documents and marketing materials in professional quality. Avoid waste of time and material and work productive all day, every day. The tapes were specially designed for HP LaserJet Pro printer.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)