• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 12AD Original Pack of 2 Black 4000 Sides Q2612AD

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HP toner cassettes 2-pack 12A

  • Original HP Q2612A toner for consistent and optimal print quality
  • Reliability through precise alignment with the HP printing system
  • 2 Black toner Q2612A, each with a range of up to 2000 pages

Technical specifications

Product type

Toner

Packaging type

Pack of 2

Type

Original

Short ID

12AD

Compatible with

HP

Colour

Black

Page yield

4000 Sides

Page yield (black)

2000 Sides

Depth

210 mm

Height

134 mm

Width

357 mm

Supplies type

Toner cartridge

Compatible with

HP 12 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

1.4 kg

UKCA

yes

Operating temperature (T-T)

7,5 - 32,5 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

112 Stück(e)

Layers per pallet

7 Stück(e)

Pallet weight (EU)

164 kg

Pallet gross weight

247 kg

Quantity per pack

2 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

30 %

Products per pallet (EU)

77 Stück(e)

Maximum number of stacking cartons

28 Stück(e)

Black toner cartridges quantity

2

Master (outer) cases per pallet layer (EU)

11 Stück(e)

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

112 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

Security datasheet

Security datasheet 882448 HP Toner 12AD Original Pack of 2 Black 4000 Sides Q2612AD

Description

HP Q2612A / HP 12 LaserJet print cartridges deliver the highest levels of productivity. They are reliable and easy to use; smooth printing saves you time and can be more productive.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)