• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 305XD Original Pack of 2 Black 4000 Sides CE410XD

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP toner cassettes 2-pack 305 X BLACK

  • Original HP Toner-Kit for consistent and best printing quality
  • Reliability by precise adjustment of HP print system
  • Contains 2 black toner cartridges with high range

Technical specifications

Product type

Toner

Packaging type

Pack of 2

Type

Original

Short ID

305XD

Compatible with

HP

Colour

Black

Page yield

4000 Sides

Page yield (black)

4000 Sides

Supplies type

Toner cartridge

Description

The Double Pack HP 305 X LaserJet print cartridges deliver professional quality and offer an even better price-performance ratio as individually purchased cassettes. More pressing. Save more. You can remain productive and reduce downtime by a new print cartridge.

Protect your printing budget. Original HP LaserJet print cartridges in double pack offer an even better price-performance ratio as individually purchased cassettes. Print more for less money - with print cartridge packs, specially designed for high print requirements. As you get two cassettes at once, you can also save the shipping costs.

Original HP LaserJet toner cartridges are developed together with the HP printers and thus provide for excellent performance. Impress with black-and-white documents in professional quality. You can rely on the simple and free recycling by HP Planet Partners.

You can remain productive and make you worry less about the material. Save time by using cassettes in double pack instead of individual cartridges. Reduce downtime by another cassette in your hand. By the intuitive design you can cassettes can easily be replaced.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.