• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 659X Original Yellow 29000 Sides W2012X

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP LaserJet 659X - Original toner unit - Yellow - 29,000 pages

  • Original HP Toner for consistent and best printing quality
  • Reliability through precise alignment with the HP printing system

Technical specifications

Product type

Toner

Type

Original

Short ID

659X

Compatible with

HP

Colour

Yellow

Page yield

29000 Sides

Page yield (black)

29000 Sides

Page yield (colour)

29000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

155 mm

Height

198 mm

Width

483 mm

Supplies type

Toner cartridge

Compatible with

HP

Weight

1.3 kg

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

70 Stück(e)

Layers per pallet

5 Stück(e)

Pallet weight (EU)

121.7 kg

Pallet gross weight

149.3 kg

Quantity per pack

1 Stück(e)

Pallet gross width

112.7 cm

Pallet gross length

95.6 cm

Pallet gross height

113.4 cm

Products per pallet (EU)

55 Stück(e)

Maximum number of stacking cartons

20 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

11 Stück(e)

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

70 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202767 HP Toner 659X Original Yellow 29000 Sides W2012X

Description

With HP ColorSphere 3 technology, you can print your marketing materials with brilliant color in photo quality. Achieve consistently high productivity for your business. The optional Original HP LaserJet toner cartridges with high yield print more than twice as many pages as standard toner cartridges.

Load, print, impress
You can be confident that Original HP cartridges will deliver high-quality printing results and first-class performance.

Better tuned. Better results.
Original HP cartridges are precisely tuned to HP printers - for quality, results and constant performance, on which you can rely.

Prints that make you proud
Benefit from premium quality with Original HP cartridges, which are specially designed for brilliant colors, pin-sharp texts and rich black tones for optimum performance.

Decision on environmental protection.
Print with confidence - Original HP cartridges are designed for easy recycling and less waste.

Wide range of bright colors
Print high-quality, professional-quality documents with HP toner that produces crisp black text and graphics.

High-range ink cartridges available
Take advantage of the optional long-range toner cartridges and print more than twice as many pages as standard toner cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.