• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 83A Original Pack of 2 Black 3000 Sides CF283AD

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP toner cartridges 2-pack 83 A black

  • Original HP Toner-Kit for consistent and best printing quality
  • Reliability by precise adjustment of HP print system
  • Contains 2 Toner Cartridges Black

Technical specifications

Product type

Toner

Packaging type

Pack of 2

Type

Original

Short ID

83A

Compatible with

HP

Colour

Black

Page yield

3000 Sides

Page yield (black)

1500 Sides

Depth

226 mm

Height

125 mm

Width

375 mm

Supplies type

Toner cartridge

Compatible with

HP 83 Tonerkartuschen funktionieren mit: HP LaserJet Pro M127, M201

Compatible with

HP

Weight

1.24 kg

UKCA

yes

Operating temperature (T-T)

15 - 25 °C

Master (outer) cases per pallet

117 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

153 kg

Pallet gross weight

214.7 kg

Quantity per pack

2 Stück(e)

Total amount of recycled materials used for making

28 %

Products per pallet (EU)

80 Stück(e)

Maximum number of stacking cartons

32 Stück(e)

Black toner cartridges quantity

2

Master (outer) cases per pallet layer (EU)

10 Stück(e)

Master (outer) cases per pallet layer

13 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

117 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529489 HP Toner 83A Original Pack of 2 Black 3000 Sides CF283AD

Description

You can achieve with genuine HP LaserJet toner cartridges documents and marketing materials in professional quality. In the home office and in the business you work at any time productive, without wasting time and material. The cartridges are specially designed for your HP product.

You benefit from high quality with every print with the genuine HP LaserJet toner cartridges. Avoid Neudrucke, material wastes and costly delays, which can occur with alternative cartridges.

Drive your business forward. Genuine HP LaserJet toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget.

Don't waste time. Replace genuine HP LaserJet toner cartridges within the shortest possible time and press without any problems. They were developed especially for your HP LaserJet device developed in order to make the installation quick and easy.

Protect the environment. Easily recycle your HP original LaserJet toner cartridges - easy and free within the framework of the HP Planet Partners program, which in more than 50 countries and territories around the world is available.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.