• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 83X Original Black 2200 Sides CF283X

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 83 X

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

83X

Compatible with

HP

Colour

Black

Page yield

2200 Sides

Page yield (black)

2200 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

113 mm

Height

125 mm

Width

375 mm

Page yield

2200 Sides

Supplies type

Toner cartridge

Compatible with

HP 83 Tonerkartuschen funktionieren mit: HP LaserJet Pro M201

Compatible with

HP

Weight

580 g

UKCA

yes

Operating temperature (T-T)

15 - 25 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

234 Stück(e)

Layers per pallet

9 Stück(e)

Pallet weight (EU)

153.2 kg

Pallet gross weight

205.4 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

27 %

Products per pallet (EU)

168 Stück(e)

Maximum number of stacking cartons

32 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

21 Stück(e)

Master (outer) cases per pallet layer

26 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

234 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1284373 HP Toner 83X Original Black 2200 Sides CF283X

Description

HP 83 Laserjet toner cartridges provide for professional business documents. High productivity without loss of time and waste of consumables. These reliable Original HP LaserJet toner cartridges have been specially designed for HP LaserJet MFP devices.

You pay every time you print, the reliable quality of the original HP toner cartridges. Avoid Neudrucke, material wastes and costly delays with non original cartridges can occur. Drive your business forward. Original HP toner cartridges provide for consistent print operation without interruptions, so that you can do your tasks in a timely manner and in the budget. Don't waste any time. You can replace the original HP toner cartridges within seconds. They are designed specifically for your HP LaserJet printer or MFP and can be quickly and easily installed.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)