• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner MLT-D101S Original Black 1500 Sides SU696A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

MLT-D101S

Compatible with

Samsung

Colour

Black

Page yield

1500 Sides

Page yield (black)

1500 Sides

Type A

Print

Type B

Print

Depth

346 mm

Height

108 mm

Width

155 mm

Connection type

Samsung

Page yield

1500 Sides

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

ML-2850D, 2851ND

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Quantity per pack

1 Stück(e)

Colour

no

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424386 HP Toner MLT-D101S Original Black 1500 Sides SU696A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)