• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Toner TN-2120 Original Black 2600 Sides TN2120

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother toner cassette

  • Original Toner cassette for best printing results
  • Award image for Brother Toner TN-2120 Original Black 2600 Sides TN2120

Technical specifications

Product type

Toner

Type

Original

Short ID

TN-2120

Compatible with

Brother

Lenovo

Colour

Black

Page yield

2600 Sides

Page yield (black)

2600 Sides

Type A

Print

Type B

Print

Screen size diagonal (inches)

0 inch

Page yield

2600 Sides

Supplies type

Toner cartridge

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 913788 Brother Toner TN-2120 Original Black 2600 Sides TN2120

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)