• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner CLT-C504S Original Cyan 1800 Sides SU025A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

CLT-C504S

Compatible with

Samsung

Colour

Cyan

Page yield

1800 Sides

Page yield (black)

1800 Sides

Page yield (colour)

1800 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

380 mm

Height

117 mm

Width

138 mm

Connection type

Samsung

Page yield

1800 Sides

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Colour

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 882943 HP Toner CLT-C504S Original Cyan 1800 Sides SU025A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)