This docking station was developed for universal compatibility and works with USB-C and Thunderbolt-enabled laptops by HP and other manufacturers.
Keep your desk tidy by connecting multiple devices with a single cable.
Technical specifications
100 Watts - for EliteBook 830 G6; Pavilion x360 laptop; Pro Mobile Thin Client mt440 G3; Pro x360
Product type
Laptop docking station
Suitable for
Notebook
Supported monitors
3
Factory colour
Black
Features
USB-C® powered
Width
122 mm
Height
45 mm
Depth
122 mm
Weight
750 g
Dim
(W x H x D) 122 x 45 x 122 mm
Compatible with (brand)
HP
Screen size diagonal (inches)
1 inch
No. of DisplayPort
2 x
No. of HDMI ports
1 x
Transfer type
Corded
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739637 HP USB-C Dock G5 - Docking Station - USB-C - 1GbE
Description
You can support the protection and remote management of your laptop with this docking station with modern network management functions. Connect your accessories and up to three displays to the docking station and afterwards simply connect them with only a single USB-C cable with your laptop, in order to be able to access your devices and charge your PC. Free your desk with a compact docking station that takes up only 12.7 x 12.7 cm space. Push notifications for firmware updates to the docking station on your laptop to save you time, even without an existing connection.
This text is machine translated.
Features
HP USB-C Dock G5 - Docking Station - USB-C - 1GbE
Product Type : Docking Station
Docking Interface : USB-C.
Dimensions (width x depth x height): 12.2 cm x 12.2 cm x 4.5 cm
Weight 680 g
Network : Gigabit Ethernet
Power Supply : Power Supply 100 Watts Power
Designed for: OMEN 25L by HP; OMEN by HP laptop 16; Chromebase 22; Chromebook 14; Chromebook x360; EliteBook 830 G6; ENVY laptop 17; ENVY x360 laptop; Pavilion Aero laptop 13; Pavilion Gaming TG01; Pavilion x360 laptop; Pro Mobile Thin Client mt440 G3; Pro x360; ProBook 440 G7, Fortis 14 G9; ZBook Fury 16 G9
Description
You can support the protection and remote management of your laptop with this docking station with modern network management functions. Connect your accessories and up to three displays to the docking station and afterwards simply connect them with only a single USB-C cable with your laptop, in order to be able to access your devices and charge your PC. Free your desk with a compact docking station that takes up only 12.7 x 12.7 cm space. Push notifications for firmware updates to the docking station on your laptop to save you time, even without an existing connection.
This text is machine translated.
Features
HP USB-C Dock G5 - Docking Station - USB-C - 1GbE
Product Type : Docking Station
Docking Interface : USB-C.
Dimensions (width x depth x height): 12.2 cm x 12.2 cm x 4.5 cm
Weight 680 g
Network : Gigabit Ethernet
Power Supply : Power Supply 100 Watts Power
Designed for: OMEN 25L by HP; OMEN by HP laptop 16; Chromebase 22; Chromebook 14; Chromebook x360; EliteBook 830 G6; ENVY laptop 17; ENVY x360 laptop; Pavilion Aero laptop 13; Pavilion Gaming TG01; Pavilion x360 laptop; Pro Mobile Thin Client mt440 G3; Pro x360; ProBook 440 G7, Fortis 14 G9; ZBook Fury 16 G9
What kind of Docking Stations are you looking for?