• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP W5D55AA Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Smart power supply with 90 W

  • /
  • 90 W Power
  • Suited for notebooks from HP

Technical specifications

  • Compatible with HP notebooks/tablet PCs with a 4.5 mm connection.
Product type

Laptop PSU

Type

W5D55AA

for brands

HP

90 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 127 x 29 x 50 mm

Width

127 mm

Height

29 mm

Weight

370 g

Depth

50 mm

Type

AC adapters

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851572 HP W5D55AA Laptop PSU 90 W

Description

Features

  • Use Smart-pin technology to operate the system at optimum performance, reducing the risk of over-voltages while consuming as little power as possible.
  • This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.