
Highlights & Details
HP A55N9ET PC/Workstation Intel Core Ultra 5 245 32 GB DDR5-SDRAM 1 TB SSD Nvidia GeForce RTX 3050 Windows 11 Pro Tower AI PC black
- Premium PC black
- Intel Core Ultra 5 245 Number of processor cores: 14
- 32 GB DDR5 SDRAM 5600 MHz 2 x 16 GB
- 1 TB SSD
- Nvidia GeForce RTX 3050 8 GB Intel graphics
- Wi-Fi 6E (802.11ax) Bluetooth 5.3
- Windows 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- Market Positioning: Premium
- Intel Q870 motherboard chipset
- Product type: PC
- HP artificial intelligence: AI PC
- Sustainability Compliance: Yes
- Product type
Workstation
- Model
EliteDesk 8 G1i
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
245
- Processor/type
245
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Onboard graphics card (version)
Nvidia GeForce RTX 3050
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
337 mm
- Height
155 mm
- Depth
308 mm
- Weight
6.22 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- GPU brand
Intel
- 8.9 cm (3.5") internal slots
2
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Total SSDs capacity
1 TB
- NPU performance up to
13 TOPs
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
8.38 kg
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438771 HP Workstation EliteDesk 8 G1i 245 5.1 GHz 8 GB RAM 1 TB SSD Intel Nvidia GeForce RTX 3050 GDDR6 Win 11 Pro A55N9ET
Description
The elegant, scalable tower for AI-supported computing.
Use the HP EliteDesk 8 Tower G1i AI PC with a powerful Intel Core™ Ultra processor
[2]
And integrated 13 TOPS NPU AI-supported power free.
[3]
Set new standards in security, expandability and PC design – perfect for dynamic, modern workplaces.
This text is machine translated.
Features
- Intel Core™ Ultra 5 245 (up to 5.1 GHz with Intel Turbo Boost technology, 24 MB L3 cache, 14 cores, 14 threads)
- Windows 11 Pro
- Nvidia GeForce RTX™ 3050 (8 GB GDDR6 dedicated)
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCIe NVMe™ M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















