
Highlights & Details
HP Z1 G1i Intel Core Ultra 7 265 32 GB DDR5-SDRAM 1 TB SSD Windows 11 Pro tower workstation AI PC, AI workstation black
- Power of workstation black 500 W
- Intel Core Ultra 7 265 Number of processor cores: 20
- 32 GB DDR5 SDRAM 5600 MHz 2 x 16 GB
- 1 TB SSD
- Intel graphics
- Ethernet/LAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- Windows 11 Pro
Technical specifications
- Product type
Workstation
- Model
Z1 G1i
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
Gigabit LAN (1 Gbps)
Wi-Fi
Bluetooth
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
DisplayPort
USB C®
- Factory colour
Black
- Width
337 mm
- Height
155 mm
- Depth
308 mm
- Weight
5.51 kg
- PSU power
500 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
2
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- NVMe
yes
- Non-ECC
yes
- Total SSDs capacity
1 TB
- Low halogen
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Package weight
7.67 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438765 HP Workstation Z1 G1i Intel® Core™ Ultra 7 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Win 11 Pro A40SYET
Description
The most affordable HP Z desktop workstation
With a tower designed for design, editing and gaming, workstation performance is now within reach. With the HP Z1 tower you get more than a standard PC – you get a powerful system certified for professional applications, which supports high-end graphics cards.
This text is machine translated.
Features
- Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
- Windows 11 Pro
- Intel graphics card
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCE Gen4 NVMe™ TLC M.2-SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














