
Highlights & Details
HP Z2 SFF G1i Workstation Desktop PC 1 TB SSD Windows 11 Pro Workstation Black
- Performance workstation black
- 1 TB SSD
- Bluetooth
- Windows 11 Pro
Technical specifications
- Memory card slots: 4x DIMM
- SSD form factor M.2
- Market Positioning: Performance
- Product type: Workstation
- Installed operating system: Windows 11 Pro
- HP artificial intelligence: AI PC, AI workstation
- Sustainability Compliance: Yes
- Product type
Workstation
- Model
Z2 SFF G1i Workstation Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
36 MB
32 GB
- RAM type
DIMM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
A400
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- Interfaces
Bluetooth
- Factory colour
Black
- Width
100 mm
- Height
303 mm
- Depth
308 mm
- Weight
4 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- GPU brand
Intel
- Wi-Fi
Yes
- UKCA
yes
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Total SSDs capacity
1 TB
- Low halogen
yes
- NPU performance up to
13 TOPs
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413540 HP Workstation Z2 SFF G1i Intel® Core™ Ultra 7 (Series 2) 265K 32 GB RAM 1 TB SSD Nvidia A400 A40M2ET
Description
Tower power at only a third of the size.
Revised to provide full size tower performance at a fraction of the size. The Z2 SFF KI workstation now and in the future offers high performance for intensive workflows – from 3D design to real-time ray tracing. As your needs change, you have the amazing ability to upgrade and expand.
This text is machine translated.
Features
- Intel Core™ Ultra 7 265K (up to 5.5 GHz with Intel Turbo Boost Technology, 30 MB L3 Cache, 20 cores, 20 threads)
- Windows 11 Pro
- Nvidia A400 ( 4 GB GDDR6 dedicated)
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 1 TB PCIe NVMe™ M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













