

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Workstation
Z2 Tower G1i Workstation Desktop PC
2.5 cm
1 inch
Intel® Core™ Ultra 5 (Series 2)
Intel® Core™ Ultra 5 (Series 2) 245
245
14 x
3.5 GHz
5.1 GHz
5.1 GHz
26 MB
16 GB
DDR5 RAM
5600 MHz
1
128 GB
Yes
Intel
No
512 GB
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
Flash
w/o hard drive
Keyboard not included
2 x
1 x
3 x
6 x
Headphone input
Black
175 mm
388 mm
426 mm
11.482 kg
Built-in SSD
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
Intel
Yes
yes
yes
yes
1
yes
User & Safety Instructions 3413560 HP Workstation Z2 Tower G1i Intel® Core™ Ultra 5 (Series 2) 245 16 GB RAM 512 GB SSD Intel A40MPET
The necessary accessories are required to use the article as described.