
Highlights & Details
HP E4LN4ET PC/Workstation 32 GB DDR5-SDRAM 1 TB SSD Windows 11 Pro tower workstation AI workstation, AI PC black
- Power of workstation black 700 W
- Number of processor cores: 24
- 32 GB DDR5 SDRAM 5600 MHz 2 x 16 GB
- 1 TB SSD
- 8 GB Intel graphics
- Ethernet/LAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- Windows 11 Pro
Technical specifications
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Performance
- Intel W880 motherboard chipset
- Product type: Workstation
- WLAN-standards Wi-Fi 7 (802.11b)
- Product type
Workstation
- CPU
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
36 MB
8 GB
- Memory clock speed
5600 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
175 mm
- Height
175 mm
- Depth
426 mm
- Weight
8.6 kg
- PSU power
700 W
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Memory capacity
1 TB
- 8.9 cm (3.5") internal slots
1
- Wi-Fi
Yes
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Microphone in
yes
- NVMe
yes
- Non-ECC
yes
- Intel® vPro™ Platform Eligibility
no
- Low halogen
yes
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Package weight
12.5 kg
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3813104 HP Workstation Z2 TWR G1i U7 270K Plus 32/1TB 5.4 GHz 8 GB RAM 1 TB SSD Intel Intel graphics GDDR6 E4LN4ET
Description
Mainstream Workstation Performance - Redefined
Experience a new level of performance for professional workflows. The HP Z2 Tower AI workstation has been redesigned to support high-end graphics and run single and multi-threaded applications seamlessly for fast modeling, simulation, and rendering. Take advantage of simple upgrades as requirements change.
This text is machine translated.
Features
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















