• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Y3T76AA External DVD drive USB Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Drive - DVD-RW - USB - External - for EliteBook 83X G8, 84x G8, 855 G8

  • Keep your desk tidy and add an optical data drive if needed. Connect the drive with USB power supply to a USB 2.0 or 3.0 slot of your PC – and off you go. No additional power supply is required.
  • Back up your data, move files, enjoy your multimedia data and read/write CDs and DVDs – with a compact external ODD drive.

Technical specifications

  • Compatibility: HP EliteBook 830 G8, 840 G8; HP EliteBook X360 1030 G8, 1040 G8; HP ProBook 440 G8, 445 G8, 450 G8, 455 G8, 630 G8; HP ProBook X360 11 G7, 435 G8; HP Workstation Z2 Mini G4 Entry, Z2 Mini G4 High Performance, Z2 Mini G4 Performance, Z2 Mini G5
  • Details of system requirements: Pentium 4 - 2.4 GHz - RAM: 256 MB - HDD: 20 GB
Product type

External DVD drive

Factory colour

Black

Interfaces

USB

Type

External

Width

14.4 cm

Height

1.4 cm

Depth

13.75 cm

Weight

0.313

Dim

(W x H x D) 14.4 x 1.4 x 13.75 cm

UKCA

yes

Description

Connect the HP external USB DVD/RW drive to any available USB port on your PC for instant read/write access to your optical media.

This text is machine translated.

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.