• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Y3U72AA Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP thin client 65-W power supply

  • Power supply type: Inside
  • 65 W power output
  • Purpose: Thin Client AC-to-DC
  • Brand compatibility: HP
  • Black

Technical specifications

  • Suitable for T630
Product type

Laptop PSU

Type

Y3U72AA

Type

Inside

for brands

HP

Compatible with

HP

65 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 173 x 55 x 232 mm

Width

173 mm

Height

55 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

232 mm

Type

AC adapters

Compatible with

t630

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858173 HP Y3U72AA Laptop PSU 65 W

Description




This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.