• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Z24u G3 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), USB C®

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP HP Z24u G3 – LED monitor - 61 cm (24") -

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen), USB C®, RJ45;Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Portrait view, Swivelling, Flicker-free technology, Blue light screen filter

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1200 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

8000000 : 1

Static contrast ratio

1000 : 1

Colour temperature

6500 K

Factory colour

Black

Silver

Interfaces

HDMI™

DisplayPort

USB A (USB 3.1 1st gen)

USB C®

RJ45

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

No. of USB 3.0 ports

1 x

Features

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Height adjustable

Portrait view

Swivelling

Flicker-free technology

Blue light screen filter

Inclination

-5/+20

Adjustable height

150 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

532 mm

Height

521 mm

Depth

195 mm

Weight

5.3 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 532 x 521 x 195 mm

OSB languages

German

English

French

Italian

Portugese

Russian

Spanish

Dutch

Chinese

Japanese

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

19 kWh/year

Power consumption (ON)

18.6 W

Device depth (without stand)

38.5 mm

Display resolution

1920 x 1200 Pixel

Height (without base)

342.9 mm

100 x 100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013825 HP Z24u G3 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), USB C®

User & Safety Instructions

User & Safety Instructions 3013825 HP Z24u G3 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), USB C®

Description

Careful manufacturing that surpasses all design standards – the HP Z24u G3 WUXGA USB-C display is made from real aluminum and offers optimum view without edges. Breathe your ideas into life with amazing color accuracy in precise WUXGA resolution. Optimise your work experience and make your PC a power pack – with a monitor with a size of 24 inches and 100 W power output via USB-C.

Universal color consistency
You get impressive color accuracy on every screen without any additional configuration. Achieve precise, vivid detail with 99% sRGB color space and WUXGA resolution.

Design ahead of its time
This stunning, purpose-built 24-inch screen, ultra-thin profile and borderless design provides power to your PC or Mac with ease. Secure the ultimate comfort thanks to 4-way ergonomic settings.

Always active light with low proportion of blue
Enjoy a uniquely lively picture with HP EYE EASE, the always active blue light filter, which reduces the blue light content, without affecting the color accuracy.

Responsible rethought
Make an environmentally conscious decision with this ecologically responsible monitor. Its plastic components consist of over 80% recycled materials and the packaging is 100% sustainable and recyclable. It is ENERGY STAR® certified and EPEAT® 2020 registered.

This text is machine translated.

Features

  • Create order on the table and connect a number of other displays – linked with only one DisplayPort cable.
  • Connect a workstation, a PC and additional displays.
  • Bring your HP Z2 mini or HP desktop mini directly at the monitor and provide a tidy workstation.
  • HP already replaces the entire display if only one third of a pixel fails or is stuck in a position.
  • Connect the Z display conference loudspeaker bar and benefit from high-quality stereo sound and two microphones.

Scope of delivery

  • Display port 1.4 cable - 1.8 m
  • USB-C 3.2 Gen 1 cable - 1.8 m
  • Power cable;
  • User manual.