• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM SECURIO C14 Document shredder 12 sheet Ribbon cut 3.9 mm P-2 20 l Also shreds Staples, Paper clips, Credit cards

Eco
1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder SECURIO C14 Ribbon cut 3.9 mm 20 l

  • Space-saving, silent and reliable
  • Ideal for the home office
  • High-quality steel cutting shaft umempfindlich against handle and paper clips
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Security level

P-2

Cutting type

Ribbon cut

Strip/particle size

3.9 mm

Cutting width (max.)

225 mm

No. of pages (max.)

12 sheet

Collector

20 l

Also shreds

Staples

Paper clips

Credit cards

Cutting speed

2.6 m/min

Noise emission (max.)

57 dB

Width

366 mm

Height

405 mm

Depth

258 mm

Weight

4 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 366 x 405 x 258 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 1676544 HSM SECURIO C14 Document shredder 12 sheet Ribbon cut 3.9 mm P-2 20 l Also shreds Staples, Paper clips, Credit cards

User & Safety Instructions

User & Safety Instructions 1676544 HSM SECURIO C14 Document shredder 12 sheet Ribbon cut 3.9 mm P-2 20 l Also shreds Staples, Paper clips, Credit cards

Description

Shredder HSM SECURIO C14

Space-saving, quiet and reliable: the shredder for home office. Consumes no power at rest and impresses with high user safety and the modern design.

Quality "Made in Germany"
The high-quality materials and proven quality "Made in Germany" guarantee safety and durability.

Robust steel cutting shafts
The hardened steel cutting shafts are insensitive to book and paper clips and guarantees longevity.

Anti-paper jam-Function
The Paper Feed with overload protection reduces paper jam and receives the high throughput.

Energy-saving zero power consumption in stand-by.
In the standby mode, the shredder no power.

Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.