• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1009710 PQA820S Multi-channel data logger Calibrated to (ISO standards)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,875.00 / piece)
€ 1,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HT Instruments 1009710 PQA820S Multi-channel data logger Calibrated to (ISO standards)

  • 4 channels for current 1 A to 1000 A AC TRMS
  • 4 channels for voltage 10 V to 460 V AC TRMS
  • Apparent, active and reactive power measurement
  • Apparent, active and reactive energy measurement
  • Measure Cos and Power Factor (PF)
  • Measurement of frequency
  • Measurement interval from 5 sec to 60 min.
  • Calculation of THD for voltage and current
  • Harmonic analysis voltage & current up to 49. Order
  • Line types: Single-phase, three-phase with or without neutral conductor
  • Configuration and data transfer via USB, Wi-Fi
  • Real-time analysis via Wi-Fi or USB
  • Internal Li-ION battery
  • IP65 dust-proof and splash-proof

Technical specifications

Product type

Multi-channel data logger

ISO standards

Type

PQA820S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176388 HT Instruments 1009710 PQA820S Multi-channel data logger Calibrated to (ISO standards)

Datasheet 2176388 HT Instruments 1009710 PQA820S Multi-channel data logger Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2176388 HT Instruments 1009710 PQA820S Multi-channel data logger Calibrated to (ISO standards)

Description

The PQA820 is a power quality analyzer for a simple and comprehensive analysis of the most important parameters of the electrical system including power consumption and energy consumption. The measurement takes place via 4 current transformers and 4 voltage inputs.

This text is machine translated.

Scope of delivery

  • Test lead set 4 cables (2 m) KITMPPACW
  • 4 x alligator clips KITMPPACC
  • 4 x Magnetic adapter 606-IECN
  • PC Windows protocol and analysis software (incl. USB cable) TOPVIEW
  • Protective case for accessories B2051
  • Calibration protocol ISO 9000
  • User manual.

More interesting products

(*All information is plus legal VAT)