• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1010151 F3000U Clip-on ammeter adapter Calibrated to (DAkkS standards) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clip-on ammeter adapter

Compatible with

HT Instruments

Reading category

CAT IV 600 V

Type

F3000U

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469035 HT Instruments 1010151 F3000U Clip-on ammeter adapter Calibrated to (DAkkS standards) 1 pc(s)

Description

Flexible converter for the measurement of currents from 0.01 to 3000 A AC
3 measurement ranges of 30A/300A/3000 A AC
Output signal 100 mV/A, 10 mV/A, 1 mV/A
Accuracy +/- 3 % + 5 mV, TRMS
Power supply 2 x 1.5 V type AAA 2032
Overvoltage category: CAT IV 600 V
Max. Cable diameter 110 mm
1 m cable with banana sockets

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?