• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Combi519 Electrical tester

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,485.00 / piece)
€ 1,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • INSULATION RESISTANCE (L-N / L-PE / N-PE): ) 50, 100, 250, 500, 1,000 VDC
  • Earth conductor continuity test 200 mA
  • RCD tripping time and tripping current,
  • Manual, automatic or ramp test: Type A, AC, B.
  • RCD rated currents (mA): 6, 10, 30, 100, 300, 500, 650, 1,000
  • Loop resistance measurement without tripping the FI: (2-wire, 3-wire)
  • Automatic test sequence: (RA, RCD, MΩ)
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

Interfaces

optical

USB

RJ45

Dim

(L x W x H) 235 x 165 x 75 mm

Weight

1250 g

Reading range (VDE)

Insulation resistance

Display type

Digital (LCD)

Width

165 mm

Height

75 mm

Length

235 mm

Test procedure

automated

Voltage supply

Battery

Memory (space)

999

Memory

Yes

Type

Combi519

Features

RCD/FI testing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476402 HT Instruments Combi519 Electrical tester

Information

Information 2476402 HT Instruments Combi519 Electrical tester

Description

AUTO Sequence (Ra-> RCD> - Riso)
Low ohm measurement with >200 mA DC
INSULATION MEASUREMENT (L-PE / L-N / N-PE)
Polarization measurement (PI & DAR)
RCD TYPE A, AC, B, EV
Network and loop impedance
Short-circuit current with OK / NO display
Rotating field
Voltage drop
Internal memory and USB port
cat IV 300 V safety

This text is machine translated.

Scope of delivery

  • Zeroloop adapter
  • 6 batteries 1.5 V, AA
  • Universal KIT COMBI: 3 test leads, 3 alligator clips and 3 test tips (green, blue and black)
  • CX2033X 3-conductor Schuko adapter cable
  • TOPVIEW software & USB cable
  • B2051 protective case
  • ISO9000 calibration certificate
  • SP-0500 rubber holster with integrated eyelets and carrying strap for hands-free working

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,097.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)