• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT10 Scan-KIT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Bargraph

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Two-pole voltage tester

Reading type

Phase

Rotating magnetic field

Resistance testing

Continuity

Display

Bargraph

V AC reading range

3 up to 1000 V

V DC reading range

3 up to 1000 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(L x W x H) 40 x 55 x 240 mm

V AC reading range (max.)

1000 V

V AC reading range (min.)

3 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

3 V

Width

55 mm

Height

240 mm

Length

40 mm

Type

HT10 Scan-KIT

Documents & Downloads

Datasheet

Datasheet 2742654 HT Instruments HT10 Scan-KIT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Bargraph

User & Safety Instructions

User & Safety Instructions 2742654 HT Instruments HT10 Scan-KIT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Bargraph

User & Safety Instructions 2742654 HT Instruments HT10 Scan-KIT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Bargraph

Description

The voltage tester is built and tested according to EN 61243-3 / VDE 0682 and ensures a safe and reliable working. It conforms to the protection class IP64 (dust and spray-water protected), and the spray-on soft rubber handle makes Ideal suitable for the toughest jobs in manual or industrial environments. The risk of injury is excluded while carrying the device in clothes pockets or in the tool bag because the measuring tip protection is firmly connected. The independent ELV indicator LED indicates if voltage is greater than 50V AC / 120 V, even if there is no battery power or a failure of the main circuit.Specifications:- Direct and alternating voltage up to 1000 V AC/DC- Bar graph with 12 / 24 / 50 / 120 / 230 / 400 / 690 / 1000 V.- Voltage measurement with low internal resistance- Single pole phase test- Polarity indication- Determination of direction of the rotating field- Resistance measurement 0Ω ÷ 1999Ω- Optical & acoustic continuity test 0Ω ÷ 400kΩ- Fixed impedance ~ 350kΩ (less than 3.3.5 mA at 1000 V)- Measured value memory (Data HOLD)• Automatic shutdown- Button for load connection (RCD tripping 30mA)- Large LCD display with lighting- Measuring point lighting with white LED- 19 mm contact distance for one-handed testing- Safety according to CAT III 1000 V, CAT IV 600 V.TÜV/GS-tested.The HT36 enables the detection of ferrous and non-ferrous metals, as well as wood or live cables. The convenient bar display allows you to position the device easily and accurately in seconds. The indication takes place acoustically and optically over a high contrast LC display. The HT36 detects metal, wood and live cables in the wall.

This text is machine translated.

Scope of delivery

  • HT10 2-pole voltage tester (CAT IV) with load switching up to 1000 V AC/DC
  • Fixed probe tip cover with compartment for protective caps and metal sleeves
  • 4 mm metal sleeves with internal thread
  • 2 batteries 1.5 V type AAA
  • Protective case
  • User manual
  • HT36 wall-scanner for wood, metals and live wires.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.