• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT10 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, Bargrap

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-pole voltage grinder (cat IV) with load switching up to 1000 V AC/DC

  • Voltage from 3 V to 1000 V AC/DCPush button for load switching (RCD tripping 30 mA)Large LCD display with lightingBar graph display from 12 V AC/DCMeasuring point lighting with white LED19 mm contact distance for one-handed testingCAT III 1000 V, CAT IV 600 V SAFETYTÜV/GS-tested.

Technical specifications

Product type

Two-pole voltage tester

Reading type

Two pole voltage testing

Display

Acoustic

Bargraph

LCD

LED

V AC reading range

6 up to 1000 V

V DC reading range

6 up to 1000 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(L x W x H) 270 x 70 x 30 mm

Weight

290 g

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

6 V

Width

70 mm

Height

30 mm

Length

270 mm

Type

HT10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2468477 HT Instruments HT10 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, Bargrap

User & Safety Instructions

User & Safety Instructions 2468477 HT Instruments HT10 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, Bargrap

Description

The voltage tester is built and tested according to EN 61243-3 / VDE 0682 and ensures a safe and reliable working. It complies with the IP64 protection class (dust and splash water protected) and is extremely robust thanks to the molded soft rubber grips, thus ideal for the toughest jobs in the manual or industrial sector. The permanently connected probe tip protection prevents the risk of injury when carrying in clothing bags or in the tool bag. The independant ELV indicator LED indicates whether a > 50V AC / 120V voltage is present, even if there is no battery power supply or a failure of the main circuit.

This text is machine translated.

Features

  • DC and AC voltage up to 1000 V AC/DCBar graph with 12 / 24 / 50 / 120 / 230 / 400 / 690 / 1000 V.Voltage measurement with low internal resistanceSingle pole Phase testingPolarity indicatorDetermination of rotary field direction of rotationResistance measurement 0 Ω ÷ 1999 ΩOptical & acoustic continuity test 0 Ω ÷ 400 kΩFixed impedance ~ 350 kΩ (<3.5 mA at 1000 V)Data HOLDAuto switch-off

Scope of delivery

  • Fixed probe tip cover with compartment for protective caps and metal sleeves
  • 4 mm metal sleeves with internal thread
  • 2 batteries 1.5 V type AAA
  • Protective case
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.