There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Clamp meter
600 V
0.1 mV
600 V
400 A
0.001 A
400 A
0.1 Ω - 20 MΩ
0.01 Hz - 19.99 kHz
True RMS
1.5 V
42 mm
81 mm
220 mm
320 g
ISO standards
CAT III 600 V
AC/DC
AC
HT3010
Digital
6000
(L x W x H) 220 x 81 x 42 mm
ISO calibration
User & Safety Instructions 2743386 HT Instruments HT3010 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
The necessary accessories are required to use the article as described.