• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT3305 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +1000 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermometers

  • Display (thermometer) 12:1
  • -50 - +1000 °C
  • Emission level 0.01 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+1000 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

12:1

DAkkS standards

Dim

(L x W x H) 180 x 105 x 55 mm

Resolution (temperature)

0.1 °C

Emission level (max.)

1.0

Emission level (min.)

0.01

Weight

240 g

Width

105 mm

Height

55 mm

Length

180 mm

Power supply (details)

2x 1.5 V AAA battery

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 2468727 HT Instruments HT3305 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +1000 °C

User & Safety Instructions

User & Safety Instructions 2468727 HT Instruments HT3305 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +1000 °C

Description

The HT3305 is a compact and modern infrared thermometer that enables contactless temperature measurements in a very simple, fast and user-friendly way. MAX and MIN alarm limits can be selected with an active buzzer in all measuring ranges. In addition, temperature sensors of type J/K/T can be connected.

This text is machine translated.

Scope of delivery

  • Type K - wire probe 0.5 m TK101
  • Protective case
  • Battery
  • User manual.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.