
Highlights & Details
Professional TRMS multimeter up to 1000 V / cat IV.
- Measurement in TRMS
- DC/AC voltage
- DC/AC current
- Resistance & continuity test
- Frequency
- Diode test
- Temperature with K-type sensor
- Capacitance
- Duty cycle
- Auto range
- Data HOLD
- Auto power OFF.
- PEAK 1 ms
- 4-20 mA%
- MAX/MIN/AVG
- Relative measurement
- Bar graph
- Color display
- Display resolution 4 ½ dgt, 6000 points (TFT)
- Backlight
- Memory / Data logger
- Data logger
- Clamp-on ammeter function
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01nF - 6 mF
- Frequency reading range
0.001 Hz -1 MHz
- Temperature
-40 °C to +1350 °C
- Measurement type (details)
True RMS
- Power supply (details)
1x 7.4 V rech.battery Li-Ion
- Height
55 mm
- Width
85 mm
- Length
175 mm
- Weight
400 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT64
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 175 x 85 x 55 mm
- Features
Data logger
Documents & Downloads
Datasheet
Datasheet 2469033 HT Instruments HT64 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT III 1000 V, CAT IV 600 V
User & Safety Instructions
User & Safety Instructions 2469033 HT Instruments HT64 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT III 1000 V, CAT IV 600 V
Description
This text is machine translated.
Scope of delivery
- Test lead pair with 4 mm test tips and alligator clips
- K-type wire probe TK101 including adapter T10
- Battery and charger
- User manual
- Protective case.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






