
Highlights & Details
Residual current clamp from 0.1 mA AC/DC
- DC current from 0.1 mA to 10 A.
- DC voltage 0.01 V to 300 V.
- AC voltage TRMS 0.01 V to 300 V.
- AC current TRMS from 0.1 mA to 20 A.
- Resistance measurement up to 0.1 Ω to 500 kΩ
- Continuity test with buzzer
- Auto switch-off
- Automatic selection of range (Auto-range)
- DATA Hold
- MIN / MAX / zero function
- Backlight
- CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
20 A
- Measurement type (details)
True RMS
DAkkS standards
- Reading category
CAT IV 300 V
- Current reading
AC/DC
- Type
HT79
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2469031 HT Instruments HT79 Clamp meter Calibrated to (DAkkS standards) Conforms wth DAkkS standards CAT IV 300 V
Datasheet 2469031 HT Instruments HT79 Clamp meter Calibrated to (DAkkS standards) Conforms wth DAkkS standards CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 2469031 HT Instruments HT79 Clamp meter Calibrated to (DAkkS standards) Conforms wth DAkkS standards CAT IV 300 V
Description
This text is machine translated.
Scope of delivery
- Test lead pair with test probes
- Batteries
- User manual
- Protection and storage bag.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








